You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

78018 SL001

78018 SL001 -ALPHA WIRE - Multicore Cable, EcoGen EcoCable Mini, Unscreened, 8 Core, 26 AWG, 0.154 mm², 1000 ft, 305 m

ALPHA WIRE 78018 SL001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
78018 SL001
Order Code:
2678938
Product Range
EcoCable Mini Series
Technical Datasheet:
78018 SL001   Datasheet
See all Technical Docs

Product Range Selector (EcoCable Mini Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
Unscreened
:
8Core
:
26AWG
:
Slate
:
0.154mm²
:
1000ft
:
305m
:
19 x 38AWG
:
Tinned Copper
:
MPPE
:
3.73mm
:
300V
:
EcoCable Mini Series
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 78018 SL001 from Alpha Wire is an EcoGen EcoCable Mini, recyclable, halogen free, slate colour 300V unshielded, multiconductor cable. EcoCable Mini is small but the performance advantages are big and it combines better performance with minimum environmental impact. It is 32% smaller and 44% lighter and 92% lower outgassing than PVC cable. It is approved by UL AWM 21460, UL VW-1, CSA I A/B FT1 and ISO 10993-5 standards. This cable is suitable for use in NFPA 79 applications.
  • CPR: Not Yet Qualified
  • Cable length of 1000ft (305m)
  • 26AWG (0.154mm²) wire gauge size and 8 conductors
  • 19/38 (19 x 0.102mm) stranding, 0.147inch (3.73mm) nominal diameter
  • 0.007inch (0.18mm) insulation thickness, 0.015inch (0.38mm) jacket thickness
  • Stranded tinned copper conductor, 100% recyclable mPPE insulation and jacketing
  • Environmentally friendly contains no halogens, phthalates or heavy metals
  • Low specific gravity of 1.03
  • Temperature range from -40°C to 80°C

Applications

Industrial

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

€1,174.00

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,174.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --