You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
78008 SL005
78008 SL005 -ALPHA WIRE - Multicore Cable, EcoGen EcoCable Mini, Unscreened, 8 Core, 28 AWG, 0.0925 mm², 100 ft, 30.5 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 78008 SL005
- Order Code:
- 2945782
- Product Range
- EcoGen EcoCable Series
- Technical Datasheet:
- 78008 SL005 Datasheet
Product Range Selector (EcoGen EcoCable Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 8Core
- :
- 28AWG
- :
- 0.0925mm²
- :
- 100ft
- :
- 30.5m
- :
- Slate
- :
- 19 x 40AWG
- :
- Tinned Copper
- :
- MPPE
- :
- 3.4mm
- :
- 300V
- :
- EcoGen EcoCable Series
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
- 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
- Up to 32% smaller and 44% lighter than standard 300V PVC cable
- Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
- 10X cable diameter bend radius
- 100% recyclable mPPE insulation and jacketing
- Contains no halogens, phthalates, or heavy metals
- Finely stranded tinned copper conductors for excellent flexibility
- -40°C to +80°C temperature range
- Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant
Applications
Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 30