Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
458890 is a DinoPlus strap M stable universal case for safe transport in a wide variety of applications. The robust, universal cases made of ABS or polypropylene are helpful for safe transport in a wide variety of applications. The dust and waterproof protective cases have a seamless, all-round rubber seal according to protection class IP67 with an automatic pressure equalization valve.
- Accessories for DinoPlus Outdoor 11
- Shoulder strap is adjustable in length
- Stable hold due to the clever lock
- High wearing comfort due to shoulder pads
- Black colour and textile, metal material
- Outside dimension is 1350 x 45 x 10mm
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
WEEE Code:0000