Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €69.000 |
Price for:Each
Minimum: 1
Multiple: 1
€69.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No458811
Order Code4216755
Product RangeDinoPlus Series
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
Case ColourOrange
External Height - Imperial6.1"
External Height - Metric155mm
External Width - Imperial10.83"
External Width - Metric275mm
External Depth - Imperial8.86"
External Depth - Metric225mm
Product RangeDinoPlus Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
458811 is a DinoPlus Outdoor <gt/>F<lt/> 11 stable universal case for safe transport in a wide variety of applications. The robust, universal case made of ABS is helpful for safe transport in a wide variety of applications. The dust and waterproof protective case have a seamless, all-round rubber seal according to protection class IP67 with an automatic pressure equalization valve. Ideal for measuring instruments, cameras, devices, camping, fishing, water sports and other outdoor activities.
- Solid, robust housing for optimal protection against external influences
- Dust and waterproof protective case according to protection class IP67
- Outside dimension is 275 x 225 x 155mm
- Usable dimension is 225 x 160 x 138mm
- Orange colour and ABS material
Notes
Adjustable shoulder strap available as an accessory.
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Height - Imperial
6.1"
External Width - Imperial
10.83"
External Depth - Imperial
8.86"
Product Range
DinoPlus Series
Case Colour
Orange
External Height - Metric
155mm
External Width - Metric
275mm
External Depth - Metric
225mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22
WEEE Code:0000