Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.490 |
Price for:Each
Minimum: 1
Multiple: 1
€50.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No458800
Order Code4216752
Product RangeDinoPlus Series
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
Case ColourBlack
External Height - Imperial3.35"
External Height - Metric85mm
External Width - Imperial8.86"
External Width - Metric225mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product RangeDinoPlus Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
458800 is a DinoPlus Outdoor <gt/>F<lt/> 9 stable universal case for safe transport in a wide variety of applications. The robust, universal case made of ABS is helpful for safe transport in a wide variety of applications. The dust and waterproof protective case have a seamless, all-round rubber seal according to protection class IP67 with an automatic pressure equalization valve. Ideal for measuring instruments, cameras, devices, camping, fishing, water sports and other outdoor activities.
- Solid, robust housing for optimal protection against external influences
- Dust and waterproof protective case according to protection class IP67
- Outside dimension is 225 x 180 x 85mm
- Usable dimension is 190 x 130 x 71mm
- Black colour and ABS material
- Adjustable shoulder strap included
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Height - Imperial
3.35"
External Width - Imperial
8.86"
External Depth - Imperial
7.09"
Product Range
DinoPlus Series
Case Colour
Black
External Height - Metric
85mm
External Width - Metric
225mm
External Depth - Metric
180mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455
WEEE Code:0000