Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €32.880 |
Price for:Each
Minimum: 1
Multiple: 1
€32.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
456775 is a ProfiPlus EuroBox 632 Euro container in industrial-grade quality. Rim with a locking and self-centring effect, ergonomically designed, grips available in different colours.
- Euro dimensions ensure optimised logistics processes
- Slip-on lid, attached (hinged) lid and locks available as accessories
- Outside dimension is 600 x 400 x 320mm
- Usable dimension is 555 x 355 x 315mm
- Grey, blue colour and PP material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.297
WEEE Code:0000