Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
56+ | €0.705 |
Price for:Each
Minimum: 56
Multiple: 56
€39.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
456302 is a EuroPlus Insert 45/3 internal container for EuroPlus "Flex", EuroPlus "Pro <gt/>M<lt/>". Coloured internal container, height 45mm, for use inside organiser box EuroPlus "Flex" 37 as well as for inside small parts case EuroPlus "Pro <gt/>M<lt/>" and "Pro <gt/>S<lt/>". It is also suitable for organising drawers, cabinets or shelves.
- Made of high-impact PS
- Suitable for assortment cases EuroPlus Flex and small parts cases EuroPlus Pro <gt/>M<lt/>
- Industry standard for drawer and cabinet systems
- Outside dimension is 108 x 108 x 45mm
- Usable dimension is 101 x 101 x 42mm
- Blue colour and polystyrene material
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
WEEE Code:0000