You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RM25C512C-LSNI-B
EEPROM, 512 Kbit, 512 x 128Byte, Serial SPI, 20 MHz, WSOIC, 8 Pins
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RM25C512C-LSNI-B
- Order Code:
- 2988521
- Product Range
- 512Kbit SPI Serial EEPROM
- Technical Datasheet:
- RM25C512C-LSNI-B Datasheet
Product Range Selector (512Kbit SPI Serial EEPROM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 512Kbit
- :
- 512Kbit
- :
- 512 x 128Byte
- :
- 512 x 128Byte
- :
- Serial SPI
- :
- Serial SPI
- :
- 20MHz
- :
- 20MHz
- :
- WSOIC
- :
- WSOIC
- :
- 8Pins
- :
- 1.65V
- :
- 3.6V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 512Kbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €0.335 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.