Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerADACTUS
Manufacturer Part NoADA 0068QUW
Order Code2250242
Technical Datasheet
Antenna TypeGSM
Frequency Min824MHz
Frequency Max2.5GHz
Antenna MountingCable
Gain3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Alternatives for ADA 0068QUW
1 Product Found
Product Overview
- Six band GSM/3G/Wi-Fi on glass antenna
- Supports 800/900/1800/1900/2100/2400MHz frequency bands
- 2.5m RG174 cable with SMA connector
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.5GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
Frequency Min
824MHz
Antenna Mounting
Cable
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049442
WEEE Code:0323