You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACTION CAN IPA, 500ML

Cleaner, IPA Electronic, Electronics/PCB's, Aerosol, 500 ml

ACTION CAN IPA, 500ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPA, 500ML
Order Code:
4166311
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IPA
Also Known As:
32778 , 1031904
Technical Datasheet:
IPA, 500ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IPA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IPA Electronic Cleaner

:
Electronic, PCBs

:
Aerosol

:
-

:
IPA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

IPA is a 'safe' and gentle industrial-grade solvent cleaner used to clean painted and delicate surfaces, electronic PCB's, and electrical parts. It has excellent materials compatibility, preventing damage and premature failure. Conforms to BS1595, ASTM D770 and DIN 53245 specification, making it the optimal cleaner for removing light oil, flux, and contamination and moisture from electronics and apparatus. Fast-evaporating cleaner which does not leave a residue and is non-corrosive.
  • 500ml aerosol fill size
  • Very 'safe' and gentle solvent cleaner
  • Removes light oil, flux residue, and electronics contamination
  • Excellent materials compatibility
  • Removes moisture
  • Fast evaporation and residue free
  • Conforms to BS1595, ASTM D770 and DIN 53245
  • IPA purity >= 99.7%
  • Clear, colourless liquid appearance
  • Characteristic, Alcoholic odour

Footnotes

Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.

Also Known As

32778 , 1031904

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€15.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 15 Minimum: 15
  • 15+
Quantity Price Your Price
 
 
15+ €15.66
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --