You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACTION CAN EC-90, 500ML

Cleaner, Electrical, Electronic Components, Metal, Plastic, Aerosol, 500 ml

ACTION CAN EC-90, 500ML
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC-90, 500ML
Order Code:
4166306
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EC-90
Also Known As:
32777 , 1031903
Technical Datasheet:
EC-90, 500ML   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EC-90)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electrical, Electronic Components

:
Metals, Plastics

:
Aerosol

:
-

:
EC-90

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EC-90 is a fast evaporating electrical cleaner that does not leave a residue, requires no rinsing or wiping, and quickly cleans hard to reach delicate electronic and electrical components. EC-90 effectively removes deposits and tarnish, improving conductivity and penetrating into switches and contacts, preventing electrical faults. Safe to use on all metals, most rubber, plastics and coatings. Use on electric motor contacts, generator and transformer windings, electrical parts, switch-gear, fuses and high-tension contacts.
  • 500ml aerosol fill size
  • Cleans delicate electronic and electrical components
  • Removes deposits and tarnish from switches and contacts
  • Rapidly evaporates and does not leave a residue
  • Safe for use on all metals, most rubbers, plastics and coatings
  • Non-conductive
  • Characteristic hydrocarbon solvent

Footnotes

Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.

Also Known As

32777 , 1031903

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€13.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 15 Minimum: 15
  • 15+
Quantity Price Your Price
 
 
15+ €13.28
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --