Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACI
Manufacturer Part NoCO-R
Order Code4747111
Product RangeCO Room Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €971.120 (€1,194.4776) |
Price for:Each
Minimum: 1
Multiple: 1
€971.12 (€1,194.48 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACI
Manufacturer Part NoCO-R
Order Code4747111
Product RangeCO Room Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Sampling Method-
Supply Voltage Min21.6VAC
Supply Voltage Max26.4VAC
Sensor Case / Package-
No. of Pins-
Sensor MountingWall Mount
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeCO Room Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type / Technology
Gas Sensor
Supply Voltage Min
21.6VAC
Sensor Case / Package
-
Sensor Mounting
Wall Mount
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Sampling Method
-
Supply Voltage Max
26.4VAC
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
CO Room Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000