Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCB02634
Order Code3389513
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialMetal
Conduit ColourMetallic
External Length-
IP / NEMA RatingIP40
Product Range-
Product Overview
- High mechanical strength
- IP40 rated
- Straight fitting, smooth entry bush
- Suitable for locking conduit into plain holes in enclosures
- Ideal for use in industrial and commercial applications
- Approved to BS EN 50086, CE
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Metal
External Length
-
Product Range
-
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP40
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
WEEE Code:0000