Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €480.100 |
Product Information
Product Overview
AD9653-125EBZ is an evaluation board for the AD9653, quad 16bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9653. The application software used to interface with the devices is also described.
- Full featured evaluation board for the AD9653/AD9253/AD9633
- SPI interface for setup and control
- On-board LDO regulator needing a single external 6V, 2A dc supply
- VisualAnalog® and SPI controller software interfaces
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD9653
No SVHC (21-Jan-2025)
AD9653
125MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate