You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

972

Fuseholder, In-Line, 32V, Blade, Self Stripping, Scotchlok®

972 - Fuseholder, In-Line, 32V, Blade, Self Stripping, Scotchlok®

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
972
Order Code:
1670760
Product Range
Scotchlok Series
Also Known As:
GTIN UPC EAN: 00051128575574
Technical Datasheet:
972   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Automotive Blade Fuse Holder

:
20A

:
ATO

:
Wire Leaded

:
1Fuses

:
Scotchlok Series

:
32V

:
32V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 972 is a 20A/32V Self-stripping Fuse Holder with polypropylene insulation, wire leaded terminals, tin-plated copper alloy U-contact and 18 to 14AWG solid or stranded wire size. This Scotchlok™-series fuse holder features unique U-contact provides dependable electrical connections. Easy to use and fast installation. Scotchlok™ Fuse holder is used to install a blade-type automotive fuse between power source and device.
  • Blue insulator
  • 0.15" Maximum insulation outside diameter
  • Insulation displacement connector style
  • Proven splicing technology
  • 105°C Maximum temperature rating
  • 90°C Operating temperature

Applications

Safety, Automotive

Footnotes

All wire insulators may not be suitable for these current levels under all conditions.

Warnings

Turn power off before installing connector.

Also Known As

GTIN UPC EAN: 00051128575574

Associated Products

Compare Selected

13 In stock

9 in stock for next day delivery (Liege stock)
4 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

20 more will be available on 09/08/20

More stock available week commencing 14/09/20

€174.12

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €174.12
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €160.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €128.26