You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 1-5-3430
TAPE, 4.57M X 25.4MM, WHITE
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1-5-3430
- Order Code:
- 2820101
- Technical Datasheet:
- 1-5-3430 Datasheet
Product Range Selector (3430 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Sensitive Acrylic Adhesive
- :
- White
- :
- 5yard
- :
- 4.57m
- :
- 1"
- :
- 25.4mm
- :
- 3430 Series
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
16 more will be available week commencing 07/10/23
16 more will be available week commencing 17/10/23
Available to manufacturer lead time 5 weeks
Standard lead time for this product is 5 weeks.
More details
US stock items are coming from our US warehouse. There is a single 20 EUR delivery charge per order regardless of the number of US stock items you may have on your order. Delivery time is 3 business days for in stock items.
With you in 3 business days
Order before 6pm
Monday to Friday excluding National Holidays
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
This stock will be dispatched from our US warehouse. Delivery charge: 20 EUR once per order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | €11.40 | |
10+ | €10.76 | |
25+ | €10.09 | |
50+ | €9.45 | |
100+ | €9.13 | |
250+ | €8.80 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.