Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €70.360 |
Product Information
Product Overview
MAX38889A evaluation kit (EV kit) evaluates the MAX38889 supercapacitor backup regulator, which is designed to transfer power between a supercapacitor and a system supply rail. When the main battery is present and above the minimum system voltage for charging, the MAX38889 charges the supercapacitor with an average current of 1.5A. Once the supercapacitor is charged, the circuit draws only 4μA of current while it maintains the supercapacitor in its ready state. When the main battery is removed, the MAX38889 draws power from the supercapacitor and regulates the system voltage to the set backup voltage with a programmed maximum peak inductor current of 3A. The MAX38889 is externally programmable for maximum supercapacitor voltage, system backup voltage, peak charging, and peak backup inductor currents.
- System output voltage range 2.5V to 5.5V
- Supercapacitor voltage range 0.5V to 5.5V
- 3A peak charging and backup inductor currents
- Resistor-adjustable VSYS, VCAP voltages
- Resistor-adjustable charging and backup currents
- Proven two-layer, 2oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX38889
-
MAX38889AATE+
Supercapacitor Backup Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate