Need more?
Quantity | Price (inc VAT) |
---|---|
100+ | €1.9065 |
250+ | €1.7958 |
500+ | €1.7343 |
1000+ | €1.6728 |
Product Information
Product Overview
The LM2735XMF/NOPB is an easy-to-use space-efficient low-side Switch Regulator ideal for boost and SEPIC DC-to-DC regulation. The device provides all the active functions to provide local DC-to-DC conversion with fast-transient response and accurate regulation in the smallest PCB area. Switching frequency is internally set to 1.6MHz, allowing the use of extremely small surface mount inductor and chip capacitors, while providing efficiencies of up to 90%. Current-mode control and internal compensation provide ease-of-use, minimal component count and high-performance regulation over a wide range of operating conditions. External shutdown features an ultra-low standby current of 80nA. Additional features include internal soft-start, circuitry to reduce inrush current, pulse-by-pulse current limit and thermal shutdown.
- Current-mode control
- Logic high enable pin
- Uses small surface mount inductors and chip capacitors
- 170mΩ NMOS switch
- ±2% Feedback voltage accuracy
- Green product and no Sb/Br
Applications
Power Management, Consumer Electronics, Automotive, Portable Devices
Technical Specifications
Adjustable
Boost, SEPIC
5.5V
2.1A
5Pins
-
24V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
2.1A
SOT-23
Surface Mount
3V
1.6MHz
-40°C
-
MSL 1 - Unlimited
SOT-23
1.6MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate