Low

Z84C9008VSG - 

Microprocessor, KIO Serial / Parallel Counter / Timer, Z80 Series, 8 MHz, 5 V, LCC-84

Z84C9008VSG - Microprocessor, KIO Serial / Parallel Counter / Timer, Z80 Series, 8 MHz, 5 V, LCC-84

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZILOG ZILOG
Manufacturer Part No:
Z84C9008VSG
Order Code:
1081869
Product Range
Z80 Family Z84 Series Microprocessors
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Z80 series Serial/Parallel Counter/Timer KIO is a multichannel, multipurpose I/O peripheral device designed to provide the end user with a powerful solution to meet an assortment of peripherals requirements. The Z84C90 KIO peripheral combines the features of one Z84C30 CTC, one Z84C20 PIO and a Z84C4x SIO, plus an 8-bit, bit-programmable I/O port and a crystal oscillator. Utilizing fifteen internal registers for data and programming information, the KIO can easily be configured to any given system environment. Although optimum performance is obtained with a Z84C00 CPU, the KIO can just as easily be used with any other CPU.
  • Two independent synchronous/asynchronous serial channels
  • Three 8-bit parallel ports
  • Four independent counter/timer channels
  • On-chip clock oscillator/driver
  • Software/hardware resets
  • Designed in CMOS for low power operations
  • Supports Z80 Family interrupt daisy chain
  • Programmable interrupt priorities
  • 8, 10 and 12.5MHz Bus clock frequency
  • Single 5V supply

Applications

Computers & Computer Peripherals

Product Information

:
Z80 Family Z84 Series Microprocessors
:
8bit
:
-
:
84Pins
:
LCC
:
-
:
5V
:
0°C
:
70°C
:
8MHz
:
-
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
€10.19 10.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €10.19
10 + €9.53
25 + €9.46
50 + €9.38
100 + €9.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.