Low

RC0402FR-07100RL - 

RES, THICK FILM, 100R, 1%, 0.0625W, 0402, REEL

RC0402FR-07100RL - RES, THICK FILM, 100R, 1%, 0.0625W, 0402, REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0402FR-07100RL
Order Code:
2363465
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ohm
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
RC Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

RES, THICK FILM, 100R, 1%, 0.0625W, 0402

2,628 in stock

Each (Supplied on Cut Tape)

1+ €0.0497 10+ €0.0118 25+ €0.0077 100+ €0.0067 more…

19,707 in stock

Each (Supplied on Cut Tape)

10+ €0.0108 100+ €0.0061 500+ €0.0053 2500+ €0.0048 more…

46,165 in stock

Each (Supplied on Cut Tape)

10+ €0.0082 100+ €0.007 500+ €0.0059 2500+ €0.0047 more…

17,816 in stock

Each (Supplied on Cut Tape)

10+ €0.0225 100+ €0.0056 500+ €0.0032 2500+ €0.0023 more…

VISHAY

SMD Chip Resistor, 100 ohm, 50 V, Thick Film, 0402 [1005 Metric], 63 mW, ± 1%

Reel
30,000 in stock

Each (Supplied on Full Reel)

10000+ €0.0039 50000+ €0.0038

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ €0.0035 50000+ €0.0028

Associated Products

Compare Selected

Related Searches

10,000 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times

30,000 will be available for delivery on 31-Jan-2018

More stock available week commencing 30/04/18
€0.0025 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price
10000 + €0.0025
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.