Low

YAGEO (PHYCOMP)  RC2512JK-070RL  SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 2512 [6432 Metric], 1 W, ± 5%

YAGEO (PHYCOMP) RC2512JK-070RL
Manufacturer Part No:
RC2512JK-070RL
Order Code:
1117442
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0ohm
Voltage Rating:
200V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1W
Resistance Tolerance:
± 5%
Product Range:
-
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 300ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000043

Alternatives

SMD Current Sense Resistor, 0 ohm, 1 W, 2512 [6432 Metric], WSL Series

VISHAY

Cut Tape
475 in stock

Price for: Each (Supplied on Cut Tape)

5+ €1.03 50+ €0.834 250+ €0.741 500+ €0.579 more…

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 500 V, 2512 [6432 Metric], 1 W, CRCW Series

VISHAY

Cut Tape
16,858 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.483 5+ €0.476 10+ €0.295 20+ €0.282 more…

Buy

RES, THICK FILM, 0R, 5%, 1W, 2512

BOURNS

807:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.426 10+ €0.285 100+ €0.171 1000+ €0.0948

Buy

SMD Chip Resistor, 0 ohm, 500 V, 2512 [6432 Metric], 1 W, CRCW Series

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ €0.0635 20000+ €0.0582 40000+ €0.057

Buy

SMD Chip Resistor, 0 ohm, 500 V, 2512 [6432 Metric], 1 W, CRCW Series

VISHAY

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ €0.139 10000+ €0.133 20000+ €0.129

Buy

SMD Chip Resistor, 0 ohm, 500 V, 2512 [6432 Metric], 1 W, CRCW-HP Series

VISHAY

Cut Tape
530 in stock

Price for: Each (Supplied on Cut Tape)

5+ €0.554 50+ €0.343 250+ €0.255 500+ €0.213 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.