Low

YAGEO (PHYCOMP)  RC1206JR-070RL  SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, RC Series

YAGEO (PHYCOMP) RC1206JR-070RL
Manufacturer Part No:
RC1206JR-070RL
Order Code:
1117319
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
0ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 5%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, RC Series

YAGEO (PHYCOMP)

Reel
105,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0039 25000+ €0.0029 50000+ €0.0026

Buy

SMD Current Sense Resistor, 0 ohm, 250 mW, 1206 [3216 Metric], WSL Series

VISHAY

Cut Tape
3,380 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.76 100+ €0.604 500+ €0.525 1000+ €0.42 more…

Buy

RES, THICK FILM, 0R, 0.25W, 1206

VISHAY

3,277:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.093 100+ €0.0242

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1206 [3216 Metric], 500 mW, CRCW-HP Series

VISHAY

Cut Tape
21,112 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.495 5+ €0.486 10+ €0.332 20+ €0.229 more…

Buy

RES, THICK FILM, 0R, 0.25W, 1206, REEL

VISHAY

40,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ €0.0084 20000+ €0.0074 30000+ €0.0065 50000+ €0.0056

Buy

RES, THICK FILM, 0R, 0.25W, 1206

YAGEO

5,003:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.10 10+ €0.0243 25+ €0.0208 100+ €0.0179 more…

Buy

RES, THICK FILM, 0R, 0.25W, 1206

YAGEO

75,742:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.10 10+ €0.0243 25+ €0.0208 100+ €0.0179 more…

Buy

RES, THICK FILM, 0R, 0.25W, 1206

MULTICOMP

2,329:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.0936 10+ €0.0561 100+ €0.0318 1000+ €0.0143

Buy

THICK FILM RESISTOR, JUMPER, 0 OHM, 0.25W

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ €0.0065 10000+ €0.0046 25000+ €0.0037 50000+ €0.0028

Buy

SMD Chip Resistor, Thick Film, 0 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 5%, CR Series

BOURNS

Cut Tape
7,956 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0483 100+ €0.0322 500+ €0.0193 1000+ €0.0166 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.