Low

RC0805JR-07100KL - 

SMD Chip Resistor, 100 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

RC0805JR-07100KL - SMD Chip Resistor, 100 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC0805JR-07100KL
Order Code:
9234250RL
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 5%
:
RC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :9234250 Check stock
Reel in 5000/reel:2693736 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,309 will be available for delivery on 10-Feb-2018

10,000 will be available for delivery on 03-Mar-2018

More stock available week commencing 12/03/18

Contact me when back in stock

Alternatives Available

9333738 - SMD Chip Resistor, 100 kohm, 150 V, Thick Film, 0805 [2012 Metric], 100 mW, ± 5%

€0.0104 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + €0.0165
100 + €0.0104
500 + €0.0078
1000 + €0.0062
2500 + €0.0052
Also available on  Reel  in 5000/reel: 2693736
 
Check stock location (important)
 
Check stock and lead times

15,000 will be available for delivery on 09-Feb-2018

More stock available week commencing 12/03/18
Quantity List Price
5000 + €0.0039
25000 + €0.0022
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 9234250) x 0.0104 = €1.56
Total Price: €1.56
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 9234250RL) x 0.0104 = €1.56
Total Price: €1.56
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
9234250
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.