Low

YAGEO (PHYCOMP)  RC0805FR-074K7L  SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC0805FR-074K7L
Manufacturer Part No:
RC0805FR-074K7L
Order Code:
1117402
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
4.7kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000006

Alternatives

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
48,645 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0021 750+ €0.0018 1000+ €0.0016 1500+ €0.0014 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Reel
485,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.001 25000+ €0.0009 50000+ €0.0008

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0044 25000+ €0.0025 50000+ €0.0022

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN

Cut Tape
50,671 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0264 100+ €0.0217 500+ €0.0139 1000+ €0.0111 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
923 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.15 100+ €0.0646 500+ €0.0452 1000+ €0.0377 more…

Buy

SMD Chip Resistor, Ceramic, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
6,806 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0239 100+ €0.0169 500+ €0.0105 1000+ €0.0088 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
16,392 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0478 100+ €0.0264 500+ €0.0181 1000+ €0.0157 more…

Buy

RES, THICK FILM, 4K7, 1%, 0.125W, 0805, REEL

BOURNS

10,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.011 10000+ €0.0101 15000+ €0.0091 25000+ €0.0077

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

7,150 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0158 200+ €0.0124 500+ €0.0094 1250+ €0.008 more…

Buy

SMD Chip Resistor, Thick Film, 4.7 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0053 25000+ €0.0035 50000+ €0.0029

Buy

Similar Products