Low

YAGEO (PHYCOMP)  RC0805FR-0747RL  SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC0805FR-0747RL
Manufacturer Part No:
RC0805FR-0747RL
Order Code:
1117408
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000006

Alternatives

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
26,032 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0021 750+ €0.0018 1000+ €0.0016 1500+ €0.0014 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%, MC Series

MULTICOMP

Reel
95,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.001 25000+ €0.0009 50000+ €0.0008

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
70,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0044 25000+ €0.0025 50000+ €0.0022

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN

Cut Tape
63,227 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0253 100+ €0.0208 500+ €0.0133 1000+ €0.0106 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
624 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.047 100+ €0.0313 500+ €0.0188 2500+ €0.0134 more…

Buy

SMD Chip Resistor, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, WR08 Series

WALSIN

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0013 25000+ €0.0012 50000+ €0.001

Buy

SMD Chip Resistor, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, WR08 Series

WALSIN

Cut Tape
12,389 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0207 200+ €0.0069 500+ €0.0041 1250+ €0.003 more…

Buy

SMD Chip Resistor, Ceramic, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
2,168 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0239 100+ €0.0169 500+ €0.0105 1000+ €0.0088 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
276 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0156 200+ €0.0124 500+ €0.0094 1250+ €0.008 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0052 25000+ €0.0035 50000+ €0.0029

Buy

Similar Products