Low

YAGEO (PHYCOMP)  RC0805FR-071M5L  SMD Chip Resistor, Thick Film, 1.5 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC0805FR-071M5L
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.5Mohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000006

Alternatives

SMD Chip Resistor, Thick Film, 1.5 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0043 25000+ €0.0025 50000+ €0.0022

Buy

RES, THICK FILM, 1M5, 1%, 0.125W, 0805

VISHAY

2,467:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.07 10+ €0.0461 100+ €0.0264 1000+ €0.0179

Buy

Similar Products