Low

YAGEO (PHYCOMP)  RC0603FR-0747RL  SMD Chip Resistor, Thick Film, 47 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC0603FR-0747RL
Manufacturer Part No:
RC0603FR-0747RL
Order Code:
1117272
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
47ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000003

Alternatives

SMD Chip Resistor, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Reel
80,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0007 25000+ €0.0006 50000+ €0.0005

Buy

SMD Chip Resistor, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Cut Tape
176,545 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.01 250+ €0.0033 500+ €0.002 1250+ €0.0014 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
57,818 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0011 1000+ €0.001 1250+ €0.0009 1750+ €0.0008 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

Reel
610,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0006 25000+ €0.0005 50000+ €0.0004

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0031 25000+ €0.0018 50000+ €0.0015

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Reel
70,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0046 25000+ €0.0033 50000+ €0.0029

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
236 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0165 250+ €0.0123 500+ €0.0072 1250+ €0.0064 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
380 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.122 100+ €0.0526 500+ €0.0368 1000+ €0.0307 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,024 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0138 250+ €0.0092 500+ €0.0079 1250+ €0.0069 more…

Buy

SMD Chip Resistor, Thick Film, 47 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ €0.0046 25000+ €0.0031 50000+ €0.0025

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.