Low

JTL3024D12 - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 30 W, 12 V, 1.25 A, -12 V, 1.25 A

JTL3024D12 - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 30 W, 12 V, 1.25 A, -12 V, 1.25 A
JTL3024D12 - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 30 W, 12 V, 1.25 A, -12 V, 1.25 A
JTL3024D12 - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 30 W, 12 V, 1.25 A, -12 V, 1.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTL3024D12
Order Code:
1738271
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
30W
:
12V
:
1.25A
:
-12V
:
1.25A
:
-
:
-
:
-
:
9V
:
36V
:
Fixed
:
DIP
:
Through Hole
:
-
:
25.4mm
:
10.16mm
:
50.8mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JTL3024D12 is a 2-output 30W board-mount isolated DC/DC Converter with 4:1 input range and fixed output. It offers 9 to 36V input voltage range and ±12V output voltage.
  • High power density
  • Remote ON/OFF
  • 1600VDC Isolation
  • 330kHz Typical switching frequency
  • ±1300µF Maximum capacitive load
  • 89% Efficiency

Applications

Power Management, Industrial

Related Searches

9 In stock

9 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
€63.76 63.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €63.76
5 + €60.56
10 + €51.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.