Low

JTK1548S3V3 - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 15 W, 3.3 V, 4 A

JTK1548S3V3 - Isolated Board Mount DC/DC Converter, 4:1 Input, 1 Output, 15 W, 3.3 V, 4 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTK1548S3V3
Order Code:
1738211
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
3.3V
:
4A
:
-
:
-
:
-
:
-
:
-
:
18V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
25.4mm
:
9.9mm
:
25.4mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Wide 4:1 Input Range
  • High Power Density - 1"x1" Package
  • Operating temperature range -40°C to +100°C
  • 1600 VDC Isolation
  • High Efficiency - up to 89%

Applications

Power Management, DC/DC Converters

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.