Low

JCK2048S15 - 

Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A

JCK2048S15 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A
JCK2048S15 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A
JCK2048S15 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCK2048S15
Order Code:
1738262
Product Range
JCK20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
20W
:
15V
:
1.33A
:
-
:
-
:
-
:
-
:
JCK20 Series
:
36V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
25.4mm
:
10.2mm
:
50.8mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2:1 Input Range
  • -40°C to +100°C Operating Temperature
  • Overvoltage & Overcurrent Protection
  • High Efficiency - up to 93%
  • 1500 VDC Isolation

Applications

Power Management, DC/DC Converters

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/09/18

Contact me when back in stock

€33.97 33.97
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + €33.97
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.