Low

JCK2012S15 - 

Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A

JCK2012S15 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A
JCK2012S15 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A
JCK2012S15 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 20 W, 15 V, 1.33 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCK2012S15
Order Code:
1738249
Product Range
JCK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
20W
:
15V
:
1.33A
:
-
:
-
:
-
:
-
:
JCK Series
:
9V
:
18V
:
Fixed
:
DIP
:
Through Hole
:
-
:
25.4mm
:
10.2mm
:
50.8mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2:1 Input Range
  • -40°C to +100°C Operating Temperature
  • Overvoltage & Overcurrent Protection
  • High Efficiency - up to 93%
  • 1500 VDC Isolation

Applications

Power Management, DC/DC Converters

Related Searches

7 In stock

7 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
€37.23 37.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €37.23
5 + €35.32
10 + €30.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.