Low

JCK1548S05 - 

Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 15 W, 5 V, 3 A

JCK1548S05 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 15 W, 5 V, 3 A
JCK1548S05 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 15 W, 5 V, 3 A
JCK1548S05 - Isolated Board Mount DC/DC Converter, 2:1 Input, 1 Output, 15 W, 5 V, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JCK1548S05
Order Code:
1738237
Product Range
JCK15 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
5V
:
3A
:
-
:
-
:
-
:
-
:
JCK15 Series
:
36V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
25.4mm
:
10.16mm
:
50.8mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2:1 Input Range
  • Industry Standard Package
  • 1500 VDC Isolation
  • Continuous Short Circuit Protection
  • High Efficiency - up to 89%
  • -40°C to +100°C Operating Temperature

Applications

Power Management, DC/DC Converters

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
12 in stock

Each

1+ €43.01 5+ €40.85 10+ €38.70 25+ €36.55 More Less

Related Searches

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
€38.73 38.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €38.73
5 + €36.74
10 + €34.86
25 + €32.98
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.