Low

IST2415A - 

Isolated Board Mount DC/DC Converter, 1 Output, 2 W, 15 V, 133 mA

IST2415A - Isolated Board Mount DC/DC Converter, 1 Output, 2 W, 15 V, 133 mA
IST2415A - Isolated Board Mount DC/DC Converter, 1 Output, 2 W, 15 V, 133 mA
IST2415A - Isolated Board Mount DC/DC Converter, 1 Output, 2 W, 15 V, 133 mA
IST2415A - Isolated Board Mount DC/DC Converter, 1 Output, 2 W, 15 V, 133 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
IST2415A
Order Code:
1738364
Product Range
IST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
2W
:
15V
:
133mA
:
-
:
-
:
-
:
-
:
IST Series
:
21.6V
:
26.4V
:
Fixed
:
DIP
:
Surface Mount Device
:
-
:
7.5mm
:
6.25mm
:
12.7mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Single Output
  • SMD Package
  • Industry Standard Pinout
  • 1000 VDC Isolation
  • MTBF >3.5 MHrs
  • -40°C to +85°C Operation

Applications

Power Management, DC/DC Converters

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
7 in stock

Each

1+ €21.19 5+ €20.29 10+ €18.37 25+ €17.55 50+ €16.88 More Less

10 in stock

Each

1+ €5.76 5+ €5.48 10+ €5.36

46 in stock

Each

1+ €5.43 5+ €5.42 10+ €5.41 50+ €5.40 100+ €5.39 More Less

Related Searches

No Longer Manufactured

Alternatives Available

1007064 - Isolated Board Mount DC/DC Converter, Low Profile, 1 Output, 2 W, 15 V, 135 mA

1738361 - Isolated Board Mount DC/DC Converter, 1 Output, 2 W, 15 V, 133 mA

2484131 - Isolated Board Mount DC/DC Converter, 1.5kV Isolation, 1 Output, 2 W, 15 V, 133 mA

No longer stocked:: No Longer Manufactured:: true