Low

XP POWER  ISP1212  Isolated Board Mount DC/DC Converter, Regulated, Fixed, 2 Output, 9 V, 18 V, 2 W, 12 V

XP POWER ISP1212
XP POWER ISP1212
XP POWER ISP1212
XP POWER ISP1212
Technical Data Sheet (85.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

XP POWER ISP1212
XP POWER ISP1212
XP POWER ISP1212
XP POWER ISP1212

Product Overview

  • 2:1 Input Range
  • SMD Package
  • Industry Standard Pinout
  • 1500 VDC Isolation
  • -40°C to +85°C Operation

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
18V
Output Power Max:
2W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
83mA
Output Current - Output 2:
83mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Surface Mount Device
Approvals & Standards:
-
Width:
13.7mm
Height:
7.5mm
Depth:
23.86mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
ISP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.0052