Low

ECP40US18 - 

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 40 W, 18 V, 2.22 A

ECP40US18 - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 40 W, 18 V, 2.22 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
ECP40US18
Order Code:
1738168
Product Range
ECP40 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
40W
:
18V
:
2.22A
:
-
:
-
:
-
:
-
:
-
:
-
:
85V
:
264V
:
Adjustable, Fixed
:
ECP40 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • IT & Medical 3rd Edition Safety Approvals
  • 2 X MOPP with Risk Management File
  • Ultra Compact Size - 3" x 2"
  • <0.3 W No Load Input Power
  • Peak Load Capability
  • Low Profile Design, 0.9"

Applications

Medical

Related Searches

29 In stock

5 in stock for next day delivery (Liege stock)

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/10/18
€41.16 41.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €41.16
5 + €39.06
10 + €37.06
25 + €34.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.