Low

XP POWER  AEM60US12  AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 60 W, 12 V

XP POWER AEM60US12
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEM60US12
Order Code:
1738303
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Medical 3rd Edition Safety Approvals
  • 2 x MOPP
  • 4000 VAC Isolation
  • Class II Construction

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
80V
Input Voltage AC Max:
264V
Output Power Max:
60W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
5A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
Output Current - Output 3:
-
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.345

Alternatives

AC/DC Power Supply, ITE & Medical, Fixed, 1 Output, 80 V, 264 V, 60 W, 12 V

XP POWER

144 in stock

Price for: Each

1+ €39.19 5+ €37.23 10+ €35.28 25+ €31.44 more…

Buy

Associated Products