Low

XILINX  HW-SPAR3A-SK-UNI-G  SPARTAN-3A, LCD, VGA, STARTER KIT

XILINX HW-SPAR3A-SK-UNI-G
Manufacturer:
XILINX XILINX
Manufacturer Part No:
HW-SPAR3A-SK-UNI-G
Order Code:
1605825
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HW-SPAR3A-SK-UNI-G is a Spartan-3A starter kit. This kit delivers instant access to Spartan-3A FPGA device features such as SUSPEND power saving mode, high speed I/O options, DDR2 SDRAM memory interface, commodity flash configuration support, and FPGA/IP protection using device DNA security. The Spartan-3A FPGAs solves the design challenges in most high volume, cost sensitive application.
  • Spartan-3A (XC3S700A-FG484)
  • Platform flash (XCF04S-VOG20C)
  • 50MHz crystal oscillator on-board
  • 32M x 16 DDR2 SDRAM
  • Ethernet 10/100 PHY
  •  JTAG USB download port
  • Two 9 pin RS232 serial port
  • PS/2 style mouse/keyboard port
  • Stereo mini jack for PWM audio
  • 16 character, 2 line LCD display

Product Information

Silicon Manufacturer:
Xilinx
Core Architecture:
FPGA
Core Sub-Architecture:
FPGA
Silicon Core Number:
XC3S700A
Silicon Family Name:
Spartan-3A
No. of Bits:
-
Kit Contents:
Development Board, Programming Cable, Quickstart Guide
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Consumer Electronics

Contents

Board, ISE WebPACK software and ISE Foundation software evaluation, Power supply with universal plug adaptors, Quick start guide, Programming cable.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.