Low

68611614122 - 

FFC / FPC Board Connector, ZIF, 1 mm, 16 Contacts, Plug, Surface Mount, Top

68611614122 - FFC / FPC Board Connector, ZIF, 1 mm, 16 Contacts, Plug, Surface Mount, Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
68611614122
Order Code:
1641910
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 68611614122 is a 16-way 1-row beige surface-mount horizontal top ZIF Connector, 1mm pitch. This WR-FPC series connector with tin-plated phosphor bronze contacts, PPS insulator, PPS actuator. It mates with 6866xxxxx001.
  • 1A Current rating
  • 125VAC Voltage rating
  • UL94V-0 Flammability rating

Applications

Industrial

Warnings

Don't pull the actuator too far otherwise the stop limit (hook on actuator) may be broken, don't keep conductor toward actuator, don't keep FFC inclined when insertion.

Product Information

:
1mm
:
16Contacts
:
Plug
:
-
:
Surface Mount
:
Top
:
1 Row
:
Tin Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

105 In stock

105 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

1,498 will be available for delivery on 23-Mar-2018

More stock available week commencing 16/04/18
€1.79 1.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.79
25 + €1.73
50 + €1.66
100 + €1.44
250 + €1.41
500 + €1.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.