Low

07.311.0255.0 - 

END PLATE, WK/WKN SERIES TERMINAL BLOCK

07.311.0255.0 - END PLATE, WK/WKN SERIES TERMINAL BLOCK
07.311.0255.0 - END PLATE, WK/WKN SERIES TERMINAL BLOCK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
07.311.0255.0
Order Code:
1055830
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
WK/WKN Series DIN Rail Mount Terminal Blocks
:
End Plate
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

WEIDMULLER

END PLATE, SAK SERIES MODULAR TERMINAL

350 in stock

Each

1+ €1.34 10+ €1.21 100+ €1.07 500+ €0.936

WEIDMULLER

END PLATE, KDKS FUSE TERMINAL BLOCK

262 in stock

Each

1+ €3.12 10+ €2.81 100+ €2.49 500+ €2.18

WEIDMULLER

END PLATE, 1.5MM, BEIGE

38 in stock

Each

1+ €2.16 10+ €1.94 100+ €1.72 500+ €1.51

WEIDMULLER

END PLATE, SAK-SERIES MODULAR TERMINAL

85 in stock

Each

1+ €1.26 10+ €1.13 100+ €1.01 500+ €0.877

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 12/03/18

Alternatives Available

1385335 - END PLATE, SAK SERIES MODULAR TERMINAL

1651463 - END PLATE, KDKS FUSE TERMINAL BLOCK

2143184 - END PLATE, 1.5MM, BEIGE

View all alternatives / recommendations
€0.863 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.863
25 + €0.77
100 + €0.685
250 + €0.616
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.