Low

WELWYN  WCR0805-100KFI  SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW

WELWYN WCR0805-100KFI
Technical Data Sheet (584.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
100kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000022

Alternatives

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
24,738 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.049 100+ €0.0327 500+ €0.0196 2500+ €0.014 more…

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

Cut Tape
14,990 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0389 100+ €0.0264 500+ €0.0181 1000+ €0.016 more…

Buy

RES, THICK FILM, 100K, 1%, 0.125W, 0805, REEL

BOURNS

20,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.011 10000+ €0.0101 15000+ €0.0091 25000+ €0.0077

Buy

RES, THICK FILM, 100K, 1%, 0.125W, 0805, REEL

BOURNS

60,000:  in stock

Price for: Each (Supplied on Full Reel)

10000+ €0.011 20000+ €0.0091 30000+ €0.0077

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
5,286 in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.198 5+ €0.196 10+ €0.108 20+ €0.107 more…

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
29,012 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0218 200+ €0.0162 500+ €0.0094 1250+ €0.0081 more…

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

28,348 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0296 100+ €0.0136 500+ €0.0119 1000+ €0.0085 more…

Buy

RES, THICK FILM, 100K, 1%, 0.125W, 0805, REEL

YAGEO

30,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0044 10000+ €0.0038

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0053 25000+ €0.0036 50000+ €0.0029

Buy

SMD Chip Resistor, Thick Film, 100 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0035 25000+ €0.0023 50000+ €0.0022

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.