Low

WELWYN  WCR0603-180RFI  SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 180 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

WELWYN WCR0603-180RFI
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
WCR0603-180RFI
Order Code:
1701798
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
180ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.004

Alternatives

SMD Chip Resistor, Thick Film, 180 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
24,104 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.014 100+ €0.0084 500+ €0.0061 1000+ €0.0048 more…

Buy

SMD Chip Resistor, Thick Film, 180 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0034 25000+ €0.0024 50000+ €0.0019

Buy

SMD Chip Resistor, Thick Film, 180 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,672 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.121 100+ €0.052 500+ €0.0364 1000+ €0.0303 more…

Buy

SMD Chip Resistor, Thick Film, 180 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
158,824 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0092 100+ €0.0065 500+ €0.0056 1000+ €0.0049 more…

Buy

SMD Chip Resistor, Thick Film, 180 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
16,904 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0219 100+ €0.0122 500+ €0.0094 1000+ €0.0068 more…

Buy

SMD Chip Resistor, 180 ohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ €0.0024 25000+ €0.0014 50000+ €0.0012

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.