Low

WELWYN  GCR0805EW-15KFT3  SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

WELWYN GCR0805EW-15KFT3
Manufacturer:
WELWYN WELWYN
Manufacturer Part No:
GCR0805EW-15KFT3
Order Code:
2081928
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
15kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.18

Alternatives

RES, THICK FILM, 15K, 1%, 0.125W, 0805

YAGEO

7,845:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.10 10+ €0.0215 25+ €0.0185 100+ €0.0158 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
6,371 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0261 100+ €0.0125 500+ €0.0111 1000+ €0.0073 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ €0.0048 25000+ €0.0032 50000+ €0.0029

Buy

RES, THICK FILM, 15K, 1%, 0.125W, 0805, REEL

YAGEO

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ €0.0044 10000+ €0.0038

Buy

RES, THICK FILM, 15K, 1%, 0.125W, 0805

YAGEO

4,013:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.0874 10+ €0.0188 25+ €0.0176 100+ €0.015 more…

Buy

RES, THICK FILM, 15K, 1%, 0.125W, 0805

VISHAY

3,191:  in stock

Price for: Each (Supplied on Cut Tape)

1+ €0.13 50+ €0.0716 100+ €0.0409 250+ €0.0325 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCPWR Series

MULTICOMP

Cut Tape
3,054 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.125 100+ €0.0548 500+ €0.0343 1000+ €0.0274 more…

Buy

SMD Chip Resistor, Thick Film, 15 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
8,716 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0287 100+ €0.0159 500+ €0.0122 1000+ €0.008 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.