Low

WELLER  T0053658799  FUME EXTRACTION, WFE 2X WITH ARM KIT

WELLER T0053658799
Manufacturer:
WELLER WELLER
Manufacturer Part No:
T0053658799
Order Code:
1676555
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Air Volume:
-
Supply Voltage V AC:
-
Power Rating:
-
Plug Type:
EU, UK
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Sweden

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84219900
Weight (kg):
15

Alternatives

Fume Extractor, 230 m³/h, 230 V, FT Zero Smog 4

WELLER

3 in stock

Price for: Each

1+ €1,823.00 3+ €1,768.31

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.