Low

WR08X3601FTL - 

SMD Chip Resistor, 3.6 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

WR08X3601FTL - SMD Chip Resistor, 3.6 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR08X3601FTL
Order Code:
2498095
Product Range
WR08 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.6kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
WR08 Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WR08 series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0805 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Continuous working voltage is 150V and rated power is 125mW
  • Jumpers are also available

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502720RL Check stock
Cut Tape :2502720 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/04/18

Contact me when back in stock

Alternatives Available

2398155 - SMD Chip Resistor, 3.6 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

2303609 - SMD Chip Resistor, 3.6 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

€0.0023 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.0023
25000 + €0.0016
Also available on  Cut Tape: 2502720

5,998  In stock

 
Check stock location (important)

5,998 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
Quantity List Price
10 + €0.0467
100 + €0.0117
500 + €0.0067
1000 + €0.0047
2500 + €0.0031
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2502720) x 0.0031 = €15.50
Total Price: €15.50
5000 (Re-reel 2502720RL) x 0.0031 = €15.50
Total Price: €15.50
5000 (Reel 2498095) x 0.0023 = €11.50
Total Price: €11.50
For the quantity ordered, some or all of your order will be placed on backorder. See ‘Check stock and lead times’ for details.
Choose your packaging preference
2502720
2502720RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.