Low

WR08X3302FTL - 

SMD Chip Resistor, 33 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

WR08X3302FTL - SMD Chip Resistor, 33 kohm, 150 V, Thick Film, 0805 [2012 Metric], 125 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
WR08X3302FTL
Order Code:
2498093
Product Range
WR08 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33kohm
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 1%
:
WR08 Series
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WR08 series resistors from Walsin are thick film general purpose chip resistors. These resistors are constructed in a high grade ceramic body (aluminium oxide).
  • Resistance range includes E24 and E96 decade values from 1ohm to 10Mohm
  • EIA 0805 case size
  • Available in <=±100ppm/°C and -200ppm/°C to +400ppm/°C TCR values
  • Available in ±1% and ±5% tolerance
  • High reliability and stability
  • Higher component and equipment reliability
  • Lower assembly costs
  • Continuous working voltage is 150V and rated power is 125mW
  • Jumpers are also available

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

YAGEO

RES, THICK FILM, 33K, 1%, 0.125W, 0805

2,928 in stock

Each (Supplied on Cut Tape)

1+ €0.0848 10+ €0.0178 25+ €0.0162 100+ €0.0139 more…

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2502718RL Check stock
Cut Tape :2502718 Check stock

15,000 In stock

15,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
€0.0023 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.0023
25000 + €0.0016
Also available on  Cut Tape: 2502718

9,330  In stock

 
Check stock location (important)

9,330 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
Quantity List Price
10 + €0.0468
100 + €0.0117
500 + €0.0067
1000 + €0.0047
2500 + €0.0031
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2502718) x 0.0031 = €15.50
Total Price: €15.50
5000 (Re-reel 2502718RL) x 0.0031 = €15.50
Total Price: €15.50
5000 (Reel 2498093) x 0.0023 = €11.50
Total Price: €11.50
Choose your packaging preference
2502718
2502718RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.