Low

1206N471J101CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 470 pF, 100 V, ± 5%, C0G / NP0

1206N471J101CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 470 pF, 100 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WALSIN WALSIN
Manufacturer Part No:
1206N471J101CT
Order Code:
2497146RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
470pF
:
100V
:
± 5%
:
C0G / NP0
:
-
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The general purpose series capacitors from Walsin are C0G (NP0) dielectric multilayer ceramic chip capacitors (MLCC) that provides high electrical precision, stability and reliability. These MLCC capacitors consist of a conducting material and electrodes. The high density and high efficiency ceramic condensers are used to manufacture chip type miniaturized MLCC capacitors.
  • Capacitance values ranges from 0.1pF to 0.1µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Available voltage ratings are 10V, 16V, 25V, 50V, 100V
  • Operating temperature range from -55°C to 125°C
  • Available in ±0.05pF, ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% tolerance
  • Small size with higher capacitance values
  • Cu/Ni/Sn termination

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Re-reel
A €5.00 re-reeling charge will be added for this product
  Additional packaging options available
Reel in 4000/reel:2495646 Check stock
Cut Tape :2497146 Check stock

235 In stock

235 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
€0.0847 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price
10 + €0.254
100 + €0.0847
500 + €0.0523
1000 + €0.0404
2000 + €0.033
Also available on  Reel  in 4000/reel: 2495646
 
Check stock location (important)
 
Check stock and lead times
More stock available week commencing 23/07/18
Quantity List Price
4000 + €0.0258
20000 + €0.0166
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2497146) x 0.0847 = €12.705
Total Price: €12.705
150 (Re-reel 2497146RL) x 0.0847 = €12.705
Total Price: €12.705
Choose your packaging preference
2497146
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.