Low

VISHAY  TL3D227K010C0360   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 10 V, TL3 Series, ± 10%, 2917 [7343 Metric]

VISHAY TL3D227K010C0360 
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TL3D227K010C0360 
Order Code:
2353247
Product Range
TL3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL3 series TANTAMOUNT® solid Tantalum Capacitor with moulded case. This capacitor is available in 100% tin (Sn) and tin/lead (SnPb) terminations.
  • DC leakage at 0.005CV
  • Low ESR options
  • 100% Surge current tested (B, C, D and E case sizes)
  • Improved reliability
  • Available in five case codes
  • Compliant terminations
  • Compatible with high volume automatic pick and place equipment
  • Moisture sensitivity level-1
  • Standard EIA 535BAAC case size (A through E)

Product Information

Capacitance:
220µF
Voltage Rating:
10V
Product Range:
TL3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.36ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Consumer Electronics;
  • Medical

Legislation and Environmental

Tariff No:
85322100