Low

VISHAY  T16B476M125EZSS  Tantalum Capacitor, 47 µF, 125 V, ± 20%, Axial Leaded

VISHAY T16B476M125EZSS
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
T16B476M125EZSS
Order Code:
2293363
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
125V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
2.3ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322100
Weight (kg):
.0057

Alternatives

Tantalum Capacitor, Wet, 47 µF, 125 V, TWA Series, ± 10%, Axial Leaded

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €115.38 5+ €82.86 10+ €77.89 20+ €72.92 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.