Low

MRS25000C1001FRP00 - 

Through Hole Resistor, 1 kohm, MRS25 Series, 350 V, Metal Film, Axial Leaded, 600 mW

MRS25000C1001FRP00 - Through Hole Resistor, 1 kohm, MRS25 Series, 350 V, Metal Film, Axial Leaded, 600 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MRS25000C1001FRP00
Order Code:
2453695
Product Range
MRS25 Series
Also Known As:
232215631002
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
MRS25 Series
:
350V
:
Metal Film
:
Axial Leaded
:
600mW
:
± 1%
:
± 50ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MRS25 series Professional Resistor is suitable for general purpose applications. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistor is coated with lacquer which provides electrical, mechanical and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. The suitable replacement for MRS25 is MBB/SMA 0207 professional.
  • Metal Film technology
  • Low noise
  • 1R to 10MR Resistance range

Applications

Industrial

Also Known As

232215631002

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

METAL FILM RESISTOR, 1KOHM, 500mW, 1%, FULL REEL

7,000 in stock

Each (Supplied on Full Reel)

1000+ €0.0268 2000+ €0.0179 5000+ €0.0157

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 07/05/18

Contact me when back in stock

Alternatives Available

1879065 - METAL FILM RESISTOR, 1KOHM, 600mW, 1%, FULL REEL

9465170 - Through Hole Resistor, 1 kohm, MRS25 Series, 350 V, Thin Film, Axial Leaded, 600 mW

2410911 - METAL FILM RESISTOR, 1KOHM, 500mW, 1%, FULL REEL

View all alternatives / recommendations
€0.032 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.032
25000 + €0.0262
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.