Low

RCMC5004R710 - 

Resistor, Screw, 4.7 ohm, RCMC 500 Series, 750 W, ± 10%, Screw, 5 kV

RCMC5004R710 - Resistor, Screw, 4.7 ohm, RCMC 500 Series, 750 W, ± 10%, Screw, 5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RCMC5004R710
Order Code:
2471591
Product Range
RCMC 500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7ohm
:
RCMC 500 Series
:
750W
:
± 10%
:
Screw
:
5kV
:
Nichrome (NiCr Alloy)
:
± 150ppm/°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RCMC series power resistors from Vishay are cooled by auxiliary heatsink (not supplied). These resistors are based on thick film metal technology. RCMC series resistors have NiCr alloy resistive element, alumina substrate and resin filled case encapsulation.
  • Resistance range includes E12 decade values from 0.27ohm to 18ohm
  • Maximum rated power is 750W at 25°C, high power/volume ratio
  • Cold system without external radiation
  • Dielectric strength VRMS (50Hz / 1min) is 5000V/7000V/12000V
  • Non inductive, easy assembly, self-calibrated pressure (400N)
  • Tolerance is ±10%, temperature coefficient is ±150ppm/°C
  • Nominal power rating at 70°C is 500W, maximum operating voltage is 5000V
  • Operating temperature range from -55°C to +125°C, Weight (maximum) is 120g
  • Material comply with the standard UL 94 V-0, insulation resistance is 10^5Mohm at 500VCC
  • High voltage, high power resistor

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

€166.00 166.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €166.00
5 + €151.00
10 + €135.00
20 + €132.00
40 + €129.00
100 + €126.00
500 + €124.00
No longer stocked:: No Longer Manufactured::
Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.